
EEPROM DIE WAFER FORM - 200NS IND TEMP
Microchip AT28C64B-20JI technical specifications.
| Access Time | 150ns |
| Package/Case | PLCC |
| Frequency | 200GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Min Supply Voltage | 4.5V |
| Package Quantity | 32 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
