
The AT28C64B-20PC is a 64Kb EEPROM memory device from Microchip. It operates at a nominal supply current of 40mA and a supply voltage of 5V. The device features a SPI interface and is packaged in a PDIP package. The AT28C64B-20PC has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not RoHS compliant.
Microchip AT28C64B-20PC technical specifications.
| Access Time | 150ns |
| Package/Case | PDIP |
| Frequency | 200GHz |
| Height | 5.59mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
