
The AT28C64B-25JC is a 64Kb SPI EEPROM from Microchip. It features an access time of 150ns and operates over a temperature range of 0°C to 70°C. The device is packaged in a 32-pin PLCC and is designed for use with SPI interfaces. It is not RoHS compliant and contains lead.
Microchip AT28C64B-25JC technical specifications.
| Access Time | 150ns |
| Package/Case | PLCC |
| Frequency | 250GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 32 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
