
The AT28C64B-25TI is a 64Kb SPI EEPROM from Microchip, featuring an access time of 150ns and a maximum operating temperature of 85°C. It operates within a supply voltage range of 4.5V to 5.5V and is packaged in a TSOP. The device is not RoHS compliant due to the presence of lead.
Microchip AT28C64B-25TI technical specifications.
| Access Time | 150ns |
| Package/Case | TSOP |
| Frequency | 250GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 234 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
