
This 64Kb EEPROM IC operates within a temperature range of -40°C to 85°C and is supplied at 5V. It features an access time of 150ns and is packaged in a PLCC format for surface mount applications. The device is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Microchip AT28C64E-15JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT28C64E-15JI technical specifications.
| Access Time | 150ns |
| Package/Case | PLCC |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C64E-15JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
