
The AT28C64E-20PI is a 64Kb parallel EEPROM IC from Microchip, operating on a 5V supply voltage with a maximum rating of 5.5V. It features an access time of 200ns and is packaged in a PDIP package. The device is rated for operation over a temperature range of -40°C to 85°C. Note that this device contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT28C64E-20PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT28C64E-20PI technical specifications.
| Access Time | 200ns |
| Package/Case | PDIP |
| Frequency | 200GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C64E-20PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
