
The AT28C64X-20SC is a 64Kb EEPROM IC from Microchip, featuring a SPI/Parallel interface and a SOIC package. It operates within a temperature range of 0°C to 70°C and requires a supply voltage of 4.5V to 5.5V. The device has a maximum supply current of 30mA and is not RoHS compliant. It is available in a surface mount package and comes in a rail/Tube packaging quantity of 27.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT28C64X-20SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 200ns |
| Access Time-Max | 200ns |
| Package/Case | SOIC |
| Density | 64Kb |
| Frequency | 200GHz |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C64X-20SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.