
The AT28C64X-20SI is a 64Kb EEPROM IC from Microchip, featuring access times of 200ns. It operates within a temperature range of -40°C to 85°C and is supplied at 5V. The device is available in a SOIC package and is suitable for surface mount applications. It supports both SPI and parallel interfaces, making it a versatile solution for various memory applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT28C64X-20SI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 200ns |
| Package/Case | SOIC |
| Interface | SPI, Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C64X-20SI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
