The AT28HC256-12JI is a 256Kb SPI EEPROM from Microchip, packaged in a PLCC. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 4.5V and 5.5V. This device is suitable for surface mount applications and is available in quantities of 750. Note that it contains lead and is not RoHS compliant.
Sign in to ask questions about the Microchip AT28HC256-12JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT28HC256-12JI technical specifications.
| Access Time | 120ns |
| Package/Case | PLCC |
| Frequency | 120GHz |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28HC256-12JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.