
256Kbit EEPROM memory IC with 120ns access time. Features a 32-pin PLCC package for surface mounting, offering 32K x 8 organization. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports parallel interface. RoHS compliant and lead-free, with a maximum operating temperature of 85°C. Includes write protection functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT28HC256-12JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Density | 256Kb |
| Frequency | 5MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 80mA |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28HC256-12JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
