
The AT28HC256-12TC is a 256Kb SPI EEPROM with a 32KX8 organization. It operates at a supply voltage of 5V and has a maximum operating temperature of 70°C. The device is mounted in a surface mount TSOP package. The AT28HC256-12TC has a maximum supply current of 80mA and is not RoHS compliant.
Sign in to ask questions about the Microchip AT28HC256-12TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT28HC256-12TC technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | TSOP |
| Density | 256Kb |
| Frequency | 120GHz |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 234 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 80mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28HC256-12TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
