The AT28HC256-70JU-T is a 32Kbit industrial EEPROM from Microchip. It operates within a temperature range of -40°C to 85°C and features a parallel interface. The device has 32 terminals and a JEDEC package code of R-PQCC-J32. It measures 11.43mm in width and 13.97mm in length. The AT28HC256-70JU-T is a single-function memory IC with a maximum access time of 70ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT28HC256-70JU-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT28HC256-70JU-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.