
IC EEPROM 256KBIT 120NS 32PLCC
Checking distributor stock and pricing after the page loads.
Microchip AT28HC256E-12JI technical specifications.
| Access Time | 120ns |
| Package/Case | PLCC |
| Interface | SPI, Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |