
The AT28HC256E-90TU is a 256Kb non-volatile EEPROM with an access time of 90ns and a maximum operating temperature of 85°C. It operates at a supply voltage of 5V and has a maximum supply current of 80mA. The device is packaged in a TSOP-28 package and is RoHS compliant. It is suitable for use in a variety of applications, including those requiring high-speed data storage and retrieval.
Microchip AT28HC256E-90TU technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | TSOP |
| Contact Plating | Tin, Matte |
| Density | 256Kb |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 234 |
| Packaging | Tray |
| Programming Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Write Protection | YES |
| RoHS | Compliant |
No datasheet is available for this part.