This 256Kb EEPROM IC features a maximum operating temperature of 125°C and a frequency of 120GHz. It is packaged in a TSSOP package and is designed for surface mount applications. The device contains lead and is available in a tray packaging format with 234 units per package.
Microchip AT28HC256F-12TA technical specifications.
| Package/Case | TSSOP |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Size | 256Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 234 |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.