
The AT28HC256F-90PI is a 256Kb non-volatile EEPROM memory device with a 90ns access time. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 85°C. The device is available in a 14-pin PDIP package and is mounted through a hole. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Microchip AT28HC256F-90PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT28HC256F-90PI technical specifications.
| Access Time | 90ns |
| Package/Case | PDIP |
| Frequency | 90GHz |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28HC256F-90PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.