The AT28HC256F-90TC is a 256Kb EEPROM memory IC with a 90ns access time. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V. The device is packaged in a TSOP package and is suitable for surface mount applications. It is not RoHS compliant.
Microchip AT28HC256F-90TC technical specifications.
| Access Time | 90ns |
| Package/Case | TSOP |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 234 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.