The AT28HC256F-90TU-T is a 32K words industrial EEPROM with parallel access. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device features a JEDEC package code of R-PDSO-G28 and a TSOP-28 package type. It is designed to meet the requirements of industrial applications and is compliant with relevant standards.
Microchip AT28HC256F-90TU-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8 |
| Length | 11.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 90 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.