
The AT28HC64B-12SI is a 64Kb EEPROM memory device from Microchip. It operates at a supply voltage of 5V and has a maximum supply current of 40mA. The device is packaged in a surface mount SOIC package and has an operating temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Microchip AT28HC64B-12SI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT28HC64B-12SI technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | SOIC |
| Density | 64Kb |
| Frequency | 120GHz |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 40mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28HC64B-12SI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.