
64Kb Non-Volatile EEPROM memory IC, organized as 8K x 8, featuring a 120ns access time. This surface mount device operates with a 5V supply voltage and utilizes a parallel interface. It is RoHS compliant, lead-free, and offers write protection. The component is housed in a 28-pin SOIC package with tin, matte contact plating, suitable for operation between -40°C and 85°C.
Microchip AT28HC64B-12SU technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 64Kb |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28HC64B-12SU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
