Microchip AT28HC64B-70SU technical specifications.
| Access Time | 70ns |
| Package/Case | SOIC |
| Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28HC64B-70SU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
