64Kbit Parallel EEPROM memory IC, featuring a 70ns maximum access time. This industrial-grade component operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. It offers 8192 words of storage and is housed in a 28-terminal, 7.5mm wide, 17.9mm long SOIC package. Operating temperature range spans from -40°C to 85°C.
Microchip AT28HC64B-70SU-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT28HC64B-70SU-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.