This 64Kb parallel EEPROM from Microchip features an access time of 90ns and operates within a supply voltage range of 4.5V to 5.5V. The device is packaged in a PDIP package and is compliant with RoHS regulations. It can withstand operating temperatures between -40°C and 85°C.
Sign in to ask questions about the Microchip AT28HC64BF-90PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT28HC64BF-90PU technical specifications.
| Access Time | 90ns |
| Package/Case | PDIP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28HC64BF-90PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.