This 32K EEPROM memory IC features parallel access and a storage capacity of 131072 words. It operates within a supply voltage range of 3.135 to 3.465V and is rated for industrial temperature conditions. The device is packaged in a 32-pin LCC package and has a maximum access time of 200ns.
Microchip AT28LV010-20JU-051 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 200 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT28LV010-20JU-051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.