1 Mbit Parallel EEPROM memory IC, featuring a 200ns maximum access time. This industrial-grade component operates from a 3.3V supply voltage, with a range of 3.135V to 3.465V. Designed for a temperature range of -40°C to 85°C, it offers 131,072 words of memory. The device is housed in a 32-terminal, JEDEC R-PQCC-J32 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT28LV010-20JU-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT28LV010-20JU-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.