
1Mb EEPROM memory IC with 200ns access time, organized as 128K x 8. Features parallel and SPI interfaces, operating from a 3.3V supply. Packaged in a 32-pin TSOP for surface mounting, with a temperature range of 0°C to 70°C. Includes write protection and a supply current of 15mA.
Microchip AT28LV010-20TC technical specifications.
| Access Time | 200ns |
| Access Time-Max | 200ns |
| Package/Case | TSOP |
| Density | 1Mb |
| Frequency | 200GHz |
| Height | 1mm |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Length | 8mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 1Mb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 128KX8 |
| Package Quantity | 234 |
| Packaging | Tray |
| Programming Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Width | 18.4mm |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28LV010-20TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
