
The AT28LV256-25JC is a 256Kb EEPROM memory device with an access time of 250ns. It operates over a temperature range of 0 to 70°C. The device is packaged in a LCC package and is suitable for surface mount applications. The AT28LV256-25JC is not RoHS compliant and contains lead.
Sign in to ask questions about the Microchip AT28LV256-25JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT28LV256-25JC technical specifications.
| Access Time | 250ns |
| Package/Case | LCC |
| Frequency | 250GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28LV256-25JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.