
The AT28LV256-25PC is a 256Kb EEPROM IC from Microchip. It features a parallel interface and operates within a temperature range of 0-70°C. The device is packaged in a DIP package and is mounted through a hole. Note that this device contains lead and is not RoHS compliant.
Sign in to ask questions about the Microchip AT28LV256-25PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT28LV256-25PC technical specifications.
| Access Time | 250ns |
| Package/Case | DIP |
| Frequency | 250GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28LV256-25PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.