
The AT28LV64B-20JI is a 64Kb EEPROM memory device from Microchip, packaged in a LCC package and designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and features an access time of 200ns. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Microchip AT28LV64B-20JI technical specifications.
| Access Time | 200ns |
| Package/Case | LCC |
| Frequency | 200GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28LV64B-20JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.