
The AT28LV64B-20TI is a 64Kb EEPROM memory device from Microchip, operating at a maximum temperature of 85°C. It has a parallel interface and is packaged in a TSSOP package, suitable for surface mount applications. The device requires an operating supply voltage of 3.3V and can be programmed at 3.6V. It has a maximum access time of 200ns and a minimum operating temperature of -40°C.
Microchip AT28LV64B-20TI technical specifications.
| Access Time | 200ns |
| Access Time-Max | 200ns |
| Package/Case | TSSOP |
| Density | 64Kb |
| Frequency | 200GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8KX8 |
| Package Quantity | 234 |
| Packaging | Tray |
| Programming Voltage | 3.6V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT28LV64B-20TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.