
The AT28LV64B-25PC is a 64Kb parallel EEPROM with an access time of 250ns. It is packaged in a DIP-14 package and is suitable for operation over a temperature range of 0 to 70°C. This device is not RoHS compliant and contains lead. It is available in a rail/Tube packaging configuration.
Sign in to ask questions about the Microchip AT28LV64B-25PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT28LV64B-25PC technical specifications.
| Access Time | 250ns |
| Package/Case | DIP |
| Frequency | 250GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28LV64B-25PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
