
The AT28LV64B-25TI is a 64Kb EEPROM IC with an access time of 250ns. It is packaged in a TSSOP package and is rated for operation between -40°C and 85°C. The device is designed for surface mount applications and is available in trays of 234 units. Note that this device contains lead and is not RoHS compliant.
Microchip AT28LV64B-25TI technical specifications.
| Access Time | 250ns |
| Package/Case | TSSOP |
| Frequency | 250GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 234 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28LV64B-25TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
