
The AT29BV010A-12TI is a 1Mb NOR flash memory device with an 8-bit parallel interface. It operates over a temperature range of -40°C to 85°C and is available in a TSOP package. The device is not RoHS compliant and contains lead, making it a non-lead-free component. The AT29BV010A-12TI has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V.
Sign in to ask questions about the Microchip AT29BV010A-12TI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT29BV010A-12TI technical specifications.
| Access Time | 120ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT29BV010A-12TI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.