
The AT29BV010A-15TI is a 1Mb NOR FLASH memory IC with an 8-bit parallel interface and an access time of 150ns. It operates within a temperature range of -40°C to 85°C and is available in a TSOP package for surface mount applications. The device is not RoHS compliant and contains lead, making it a non-compliant lead-based component.
Sign in to ask questions about the Microchip AT29BV010A-15TI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT29BV010A-15TI technical specifications.
| Access Time | 150ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT29BV010A-15TI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.