
NOR Flash Parallel 3.3V 2Mbit 256K x 8bit 200ns 32-Pin TSOP-I
Checking distributor stock and pricing after the page loads.
| Access Time | 200ns |
| Access Time-Max | 200ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 156 |
| Packaging | Tray |
| Supply Current | 15mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |