
The AT29BV020-25TC is a 2Mb FLASH memory IC with a parallel interface. It operates within a temperature range of 0°C to 70°C and is available in a TFSOP package, suitable for surface mount applications. This device is not RoHS compliant and contains lead. The memory access time is 250ns, and the maximum operating frequency is 250GHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT29BV020-25TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 250ns |
| Package/Case | TFSOP |
| Frequency | 250GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT29BV020-25TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
