
The AT29C010A-12PC is a 1Mb NOR flash memory IC with an 8-bit parallel interface and an access time of 120ns. It operates within a temperature range of 0°C to 70°C and is available in a PDIP package, suitable for through-hole mounting. The device is not RoHS compliant due to the presence of lead. It can be supplied with a voltage between 4.5V and 5.5V.
Sign in to ask questions about the Microchip AT29C010A-12PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT29C010A-12PC technical specifications.
| Access Time | 120ns |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT29C010A-12PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
