
1M-bit Parallel NOR Flash memory, organized as 128K x 8 words, features a 70ns maximum access time and operates from a 5V supply. This integrated circuit utilizes a sectored architecture with a boot block, supporting both bottom and top locations. The component is housed in a 32-pin Plastic Leaded Chip Carrier (PLCC) package with J-lead configuration for surface mounting, designed for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip AT29C010A-70JU-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT29C010A-70JU-T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 14(Max) |
| Package Width (mm) | 11.5(Max) |
| Package Height (mm) | 2.8(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 1Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 50mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 4.75 to 5.25V |
| Timing Type | Asynchronous |
| Maximum Access Time | 70ns |
| Number of Words | 128K |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 5V |
| Address Bus Width | 17bit |
| Location of Boot Block | Bottom|Top |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip AT29C010A-70JU-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.