
2Mb NOR FLASH memory IC with 70ns access time, 8-bit data bus, and 18-bit address bus. Surface mount TSOP package for parallel interface operation. Features a 5V operating supply voltage, with a range of 4.5V to 5.5V, and a maximum operating temperature of 85°C. Non-volatile memory with 256,000 words.
Microchip AT29C020-70TI technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 2Mb |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 40mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT29C020-70TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
