The AT29C040A-10PC is a 4Mb FLASH memory device with a parallel interface and an access time of 100ns. It is packaged in a DIP package and is suitable for through-hole mounting. The device operates within a temperature range of 0°C to 70°C and is not RoHS compliant due to the presence of lead. It is available in quantities of 12 and comes packaged in rail or tube packaging.
Sign in to ask questions about the Microchip AT29C040A-10PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT29C040A-10PC technical specifications.
| Access Time | 100ns |
| Package/Case | DIP |
| Frequency | 100GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT29C040A-10PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
