
256Kb NOR FLASH memory IC with 120ns access time, featuring an 8-bit data bus and 15-bit address bus. This asynchronous, non-volatile memory operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports parallel interface. Packaged in a 32-lead PLCC for surface mounting, it offers 32,000 words of storage.
Checking distributor stock and pricing after the page loads.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Address Bus Width | 15b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 256Kb |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
