
The AT29C256-15JI is a 256Kb parallel FLASH memory from Microchip, featuring an access time of 150ns and a maximum operating temperature of 85°C. It operates within a supply voltage range of 4.5V to 5.5V and has a minimum supply voltage of 4.5V. The device is packaged in a PLCC package and is mounted using surface mount technology. It has a maximum supply current of 50mA and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT29C256-15JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Address Bus Width | 15b |
| Package/Case | PLCC |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | FLASH, , Non-Volatile |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT29C256-15JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.