Microchip AT29C256-20JC technical specifications.
| Access Time | 200ns |
| Access Time-Max | 200ns |
| Address Bus Width | 15b |
| Package/Case | PLCC |
| Density | 256Kb |
| Frequency | 200GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | FLASH, , Non-Volatile, NOR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT29C256-20JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.