
Microchip AT29C256-20JI technical specifications.
| Access Time | 200ns |
| Package/Case | LCC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT29C256-20JI to view detailed technical specifications.
No datasheet is available for this part.
