
512Kb NOR FLASH memory IC with 150ns access time. Features an 8-bit data bus and 16-bit address bus, supporting parallel interface. Operates from a 4.5V to 5.5V supply voltage range. Packaged in a 32-pin PLCC for surface mounting. This non-volatile memory component offers a word size of 8 bits and a density of 512 kilobits.
Microchip AT29C512-15JI technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Address Bus Width | 16b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 512Kb |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT29C512-15JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
