
The AT29C512-15TC is a 512Kb parallel flash memory from Microchip. It operates at 5V with a supply current of 50mA and is packaged in a TFSOP. The memory has an access time of 150ns and a maximum operating temperature of 70°C. It is designed for surface mount applications and is not RoHS compliant.
Sign in to ask questions about the Microchip AT29C512-15TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT29C512-15TC technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Address Bus Width | 16b |
| Package/Case | TFSOP |
| Density | 512Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | FLASH, , Non-Volatile, NOR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT29C512-15TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
