IC FLASH 512KBIT 70NS 32DIP
Checking distributor stock and pricing after the page loads.
Microchip AT29C512-70PI technical specifications.
| Access Time | 70ns |
| Package/Case | DIP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |