
The AT29LV010A-12JI is a 1Mb NOR FLASH memory device with an 8-bit parallel interface. It operates over a temperature range of -40°C to 85°C and is available in a PLCC package. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It is not RoHS compliant.
Sign in to ask questions about the Microchip AT29LV010A-12JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT29LV010A-12JI technical specifications.
| Access Time | 120ns |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT29LV010A-12JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.