The AT29LV010A-12TC is a 1Mb NOR FLASH memory IC with an 8-bit parallel interface. It operates over a temperature range of 0°C to 70°C and is packaged in a surface mount TSOP package. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The AT29LV010A-12TC is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT29LV010A-12TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 120ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT29LV010A-12TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
