
The AT29LV010A-15JI is a 1Mb NOR FLASH memory IC with an 8-bit parallel interface and an access time of 150ns. It operates within a temperature range of -40°C to 85°C and is available in a PLCC package. The device is not RoHS compliant and contains lead. It is designed for surface mount applications and is packaged in a rail/Tube format.
Checking distributor stock and pricing after the page loads.
| Access Time | 150ns |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |